-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Ultra Low Quiescent Current Linear Regulator Family, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25210ATAB9/V+
|
Mouser Electronics | Linear Voltage Regulators ATO707, High Voltage LDO in P90D RoHS: Compliant | 519 |
|
$1.3100 / $2.7200 | Buy Now |
|
Analog Devices Inc | ATO707, High Voltage LDO in P9 Min Qty: 1 Package Multiple: 1 | 196 |
|
$0.8500 / $2.7200 | Buy Now |
DISTI #
3524416
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5581 / $2.6215 | Buy Now |
DISTI #
3524416
|
Farnell | LDO, 0.6V-11V/5V, 0.2A, -40 TO 125DEG C RoHS: Compliant Min Qty: 490 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$1.6930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25210ATAB9/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25210ATAB9/V+
Analog Devices Inc
Automotive Ultra Low Quiescent Current Linear Regulator Family, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-09-02 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |