-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4-Channel TFT-LCD Power Supplies with VCOM Buffer, 32-LFCSP_SS-5X5X0.75, 32 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25220ATJ/VY
|
Mouser Electronics | Display Drivers & Controllers Automotive 4-Channel TFT-LCD Power Suppl RoHS: Compliant | 0 |
|
$2.1800 / $2.7200 | Order Now |
|
Analog Devices Inc | Automotive 4-Channel TFT-LCD P Min Qty: 1 Package Multiple: 1 | 1355 |
|
$3.4200 / $3.9900 | Buy Now |
|
Ameya Holding Limited | 1355 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25220ATJ/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25220ATJ/VY+
Analog Devices Inc
Automotive 4-Channel TFT-LCD Power Supplies with VCOM Buffer, 32-LFCSP_SS-5X5X0.75, 32 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 32-LFCSP_SS-5X5X0.75 | |
Package Description | SWTQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 32-LFCSP_SS-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-10 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |