Part Details for MAX25221ATJ/V+ by Maxim Integrated Products
Overview of MAX25221ATJ/V+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX25221ATJ/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7280
|
Newark | Tft-Lcd Power Supply, Aec-Q100, 125Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX25221ATJ/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 411 |
|
$2.9600 | Buy Now |
DISTI #
505-MAX25221ATJ/V+-ND
|
DigiKey | AUTOMOTIVE 4-CHANNEL TFT-LCD POW Min Qty: 490 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8502 | Buy Now |
Part Details for MAX25221ATJ/V+
MAX25221ATJ/V+ CAD Models
MAX25221ATJ/V+ Part Data Attributes
|
MAX25221ATJ/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25221ATJ/V+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 4 Channel, +2.5V, TQFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TQFN-32 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |