-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25300AATA/V+
|
Mouser Electronics | LDO Voltage Regulators 12 VRMS, Low-Noise, 500mA LDO Linear Regulator RoHS: Compliant | 206 |
|
$3.8200 / $5.2100 | Buy Now |
|
Analog Devices Inc | 500mA Low Noise LDO (CP07/V) Q Min Qty: 1 Package Multiple: 1 | 66 |
|
Buy Now | |
DISTI #
3606039RL
|
element14 Asia-Pacific | LDO, ADJ, 1.2-5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 251 |
|
$2.7927 / $4.0861 | Buy Now |
DISTI #
3606039
|
element14 Asia-Pacific | LDO, ADJ, 1.2-5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 251 |
|
$2.7927 / $5.5486 | Buy Now |
DISTI #
3606039
|
Farnell | LDO, ADJ, 1.2-5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 251 |
|
$2.9359 / $5.1692 | Buy Now |
DISTI #
3606039RL
|
Farnell | LDO, ADJ, 1.2-5V, 0.5A, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 251 |
|
$2.9359 / $3.8016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25300AATA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25300AATA/V+
Analog Devices Inc
12µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-01-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |