-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25300BATA/V+
|
Mouser Electronics | LDO Voltage Regulators 12 VRMS, Low-Noise, 500mA LDO Linear Regulator RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 500mA Low Noise LDO (CP07/V) Q Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
3606040
|
element14 Asia-Pacific | LDO, ADJ, 0.6-5.3V, 0.5A, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 893 |
|
$2.3176 / $4.8846 | Buy Now |
DISTI #
3606040RL
|
element14 Asia-Pacific | LDO, ADJ, 0.6-5.3V, 0.5A, -40 TO 125DEGC RoHS: Compliant Min Qty: 100 Container: Reel | 893 |
|
$2.3176 / $3.5938 | Buy Now |
DISTI #
3606040
|
Farnell | LDO, ADJ, 0.6-5.3V, 0.5A, -40 TO 125DEGC RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 893 |
|
$2.4423 / $4.6592 | Buy Now |
DISTI #
3606040RL
|
Farnell | LDO, ADJ, 0.6-5.3V, 0.5A, -40 TO 125DEGC RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 893 |
|
$2.4423 / $3.4318 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25300BATA/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25300BATA/V+
Analog Devices Inc
12µVRMS Low Noise 500mA LDO Linear Regulator, 8-LFCSP-2X2X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-2X2X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-2X2X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-01-15 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.063 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.3 V | |
Output Voltage1-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |