-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Automotive Low-Noise LDO Linear Regulator, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX25301AATB/V+
|
Mouser Electronics | LDO Voltage Regulators 1A Low Noise LDO (CP08/V) Quick Spin RoHS: Compliant | 952 |
|
$0.9270 / $2.0200 | Buy Now |
|
Analog Devices Inc | 1A Low Noise LDO (CP08/V) Quic Min Qty: 1 Package Multiple: 1 | 1874 |
|
$0.6800 / $2.0300 | Buy Now |
DISTI #
3605900
|
element14 Asia-Pacific | LDO, ADJ, 1.2-5V, 1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 236 |
|
$0.8594 / $1.7040 | Buy Now |
DISTI #
3605900
|
Farnell | LDO, ADJ, 1.2-5V, 1A, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 236 |
|
$0.8950 / $1.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX25301AATB/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX25301AATB/V+
Analog Devices Inc
1A Automotive Low-Noise LDO Linear Regulator, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-01-16 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |