Part Details for MAX2530ETI+ by Maxim Integrated Products
Overview of MAX2530ETI+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2530ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2530 Quadruple-Mode PCS/Cellular/Gps Lna/Mixer RoHS: Compliant Status: Obsolete Min Qty: 1 | 1427 |
|
$3.0500 / $3.5800 | Buy Now |
Part Details for MAX2530ETI+
MAX2530ETI+ CAD Models
MAX2530ETI+ Part Data Attributes
|
MAX2530ETI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2530ETI+
Maxim Integrated Products
RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX2530ETI+
This table gives cross-reference parts and alternative options found for MAX2530ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2530ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2530ETI | RF and Baseband Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | Maxim Integrated Products | MAX2530ETI+ vs MAX2530ETI |
MAX2530ETI+T | RF and Baseband Circuit, BICMOS, 5 X 5 MM, QFN-28 | Maxim Integrated Products | MAX2530ETI+ vs MAX2530ETI+T |