Part Details for MAX25540GTP/V+ by Maxim Integrated Products
Overview of MAX25540GTP/V+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX25540GTP/V+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1776
|
Newark | Power Management Ic, -40 To 105Deg C, Supply Voltage:40V, No. Of Step-Down Dc - Dc Converters:2, No. Of Ldo Regulators:2, No. Of Regulated Outputs:4, Ic Case/Package:Tqfn-Ep, No. Of Pins:20Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX25540GTP/V+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2250 |
|
$2.5400 / $5.0800 | Buy Now |
DISTI #
505-MAX25540GTP/V+-ND
|
DigiKey | PMIC FOR DISPLAY Min Qty: 1 Lead time: 26 Weeks Container: Tube |
440 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
Part Details for MAX25540GTP/V+
MAX25540GTP/V+ CAD Models
MAX25540GTP/V+ Part Data Attributes
|
MAX25540GTP/V+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX25540GTP/V+
Maxim Integrated Products
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |