Part Details for MAX2605EUT+ by Maxim Integrated Products
Overview of MAX2605EUT+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2605EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$1.7612 / $3.8080 | Buy Now |
Part Details for MAX2605EUT+
MAX2605EUT+ CAD Models
MAX2605EUT+ Part Data Attributes
|
MAX2605EUT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2605EUT+
Maxim Integrated Products
Baseband Circuit, PDSO6, MO-178, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 2.75 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX2605EUT+
This table gives cross-reference parts and alternative options found for MAX2605EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2605EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2605EUT+T | 45MHz to 650MHz, Integrated IF VCOs with Differential Output, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2605EUT+ vs MAX2605EUT+T |
MAX2605EUT-T | Baseband Circuit, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Maxim Integrated Products | MAX2605EUT+ vs MAX2605EUT-T |
MAX2605EUT+T | Baseband Circuit, PDSO6, ULTRA SMALL, SOT-23, 6 PIN | Maxim Integrated Products | MAX2605EUT+ vs MAX2605EUT+T |