Part Details for MAX2623EUA by Maxim Integrated Products
Overview of MAX2623EUA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MAX2623EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2623 Monolithic Voltage Controlled Oscillator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1646 |
|
$3.2600 / $3.8300 | Buy Now |
Part Details for MAX2623EUA
MAX2623EUA CAD Models
MAX2623EUA Part Data Attributes
|
MAX2623EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2623EUA
Maxim Integrated Products
Voltage Controlled Oscillator, 855MHz Min, 950MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 950 MHz | |
Operating Frequency-Min | 855 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -8 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Phase Noise | -101 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2623EUA
This table gives cross-reference parts and alternative options found for MAX2623EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2623EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2623EUA+ | Monolithic Voltage Controlled Oscillators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX2623EUA vs MAX2623EUA+ |