Part Details for MAX2624EUA+T by Analog Devices Inc
Overview of MAX2624EUA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX2624EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2624EUAT
|
Mouser Electronics | VCO Oscillators Monolithic Voltage Controlled Oscillators RoHS: Compliant | 0 |
|
$4.1800 / $7.6500 | Order Now |
|
Analog Devices Inc | Monolithic Voltage Controlled Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$3.8300 / $4.1885 | Buy Now |
Part Details for MAX2624EUA+T
MAX2624EUA+T CAD Models
MAX2624EUA+T Part Data Attributes
|
MAX2624EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2624EUA+T
Analog Devices Inc
Monolithic Voltage Controlled Oscillators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 998 MHz | |
Operating Frequency-Min | 947 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -8 dBm | |
Phase Noise | -101 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAX2624EUA+T
This table gives cross-reference parts and alternative options found for MAX2624EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2624EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2624EUA+ | Monolithic Voltage Controlled Oscillators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX2624EUA+T vs MAX2624EUA+ |