Part Details for MAX2640 by Maxim Integrated Products
Overview of MAX2640 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Automotive
Part Details for MAX2640
MAX2640 CAD Models
MAX2640 Part Data Attributes
|
MAX2640
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2640
Maxim Integrated Products
Narrow Band Low Power Amplifier, 400MHz Min, 1500MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ULTRA LOW NOISE | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 400 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2640
This table gives cross-reference parts and alternative options found for MAX2640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8211TK | Narrow Band Low Power Amplifier, 1.50 X 1.33 MM, 0.55 MM HEIGHT, LEADLESS MINIMOLD PACKAGE-6 | NEC Electronics Group | MAX2640 vs UPC8211TK |
RF2442 | Wide Band Low Power Amplifier, 500MHz Min, 2500MHz Max, GAAS, ROHS COMPLIANT, MINIATURE, PLASTIC, MSOP-8 | RF Micro Devices Inc | MAX2640 vs RF2442 |
BGA2012,115 | BGA2012 - 1900 MHz high linear low noise amplifier TSSOP 6-Pin | NXP Semiconductors | MAX2640 vs BGA2012,115 |
RF2377 | Wide Band Low Power Amplifier, 800MHz Min, 2200MHz Max, GAAS, PLASTIC, SOT23, 6 PIN | Qorvo | MAX2640 vs RF2377 |
UPC8211TK-A | Narrow Band Low Power Amplifier, 1.50 X 1.33 MM, 0.55 MM HEIGHT, LEADLESS MINIMOLD PACKAGE-6 | NEC Electronics Group | MAX2640 vs UPC8211TK-A |
RF2373SR | Wide Band Low Power Amplifier, 400MHz Min, 4000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, PLASTIC, SOT-5 | RF Micro Devices Inc | MAX2640 vs RF2373SR |
RF2374SR | Wide Band Low Power Amplifier, 1 Func, GAAS, | RF Micro Devices Inc | MAX2640 vs RF2374SR |
RF2368 | Narrow Band Medium Power Amplifier, 1800MHz Min, 2000MHz Max, 1 Func, BIPolar, SOT, 8 PIN | RF Micro Devices Inc | MAX2640 vs RF2368 |
RF2361 | Wide Band Low Power Amplifier, 150MHz Min, 2500MHz Max, 1 Func, PLASTIC, SOT-5 | RF Micro Devices Inc | MAX2640 vs RF2361 |
RF2376 | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-23, 6 PIN | RF Micro Devices Inc | MAX2640 vs RF2376 |