-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | GPS LNA with antenna bypass sw Package Multiple: 1 | 2108 |
|
Buy Now | |
DISTI #
MAX2674EWT+
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX2674EWT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2674EWT+
Analog Devices Inc
GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Date Of Intro | 2011-01-06 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.27 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.865 mm |
This table gives cross-reference parts and alternative options found for MAX2674EWT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2674EWT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2676EWT+ | GPS/GNSS LNAs with Antenna Switch and Bias, 6-WLCSP-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2674EWT+ vs MAX2676EWT+ |
MAX2674EWT+ | RF and Baseband Circuit, BICMOS, PBGA6, 1.26 X 0.86 MM, 0.64 MM HEIGHT, ROHS COMPLIANT, WLP-6 | Maxim Integrated Products | MAX2674EWT+ vs MAX2674EWT+ |