Part Details for MAX2753EUA+ by Maxim Integrated Products
Overview of MAX2753EUA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2753EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2753 Monolithic Voltage-Controlled Oscillator With Differential Outputs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2142 |
|
$3.5200 / $4.1400 | Buy Now |
Part Details for MAX2753EUA+
MAX2753EUA+ CAD Models
MAX2753EUA+ Part Data Attributes
|
MAX2753EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2753EUA+
Maxim Integrated Products
Voltage Controlled Oscillator, 2400MHz Min, 2500MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | DIFFERENTIAL OUTPUT | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 150 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 4000 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -8 dBm | |
Phase Noise | -130 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Supply Current-Max | 13.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2753EUA+
This table gives cross-reference parts and alternative options found for MAX2753EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2753EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2753EUA | Voltage Controlled Oscillator, 2400MHz Min, 2500MHz Max, | Maxim Integrated Products | MAX2753EUA+ vs MAX2753EUA |
MAX2753EUA-T | Voltage Controlled Oscillator, 2400MHz Min, 2500MHz Max | Maxim Integrated Products | MAX2753EUA+ vs MAX2753EUA-T |