Part Details for MAX2771ETI+ by Analog Devices Inc
Results Overview of MAX2771ETI+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX2771ETI+ Information
MAX2771ETI+ by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for MAX2771ETI+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AC3019
|
Newark | Transmitter, 1.57542Ghz, Tqfn-Ep-28, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Ic Case/Package:Tqfn-Ep, No. Of Pins:28Pins, Frequency Response Rf Min:-, Frequency Response Rf Max:1.57542Ghz, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX2771ETI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Analog Devices Inc | Next-generation Global Navigat Package Multiple: 1 | 0 |
|
Buy Now | |
|
DISTI #
MAX2771ETI+
|
Richardson RFPD | MULTI-FUNCTION RECEIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
Vyrian | Telecommunications | 1543 |
|
RFQ |
US Tariff Estimator: MAX2771ETI+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX2771ETI+
MAX2771ETI+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX2771ETI+ Part Data Attributes
|
|
MAX2771ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2771ETI+
Analog Devices Inc
Telecom Circuit, 1-Func, BICMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 28-LFCSP-5X5X0.75 | |
| Package Description | Tqfn-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-09-06 | |
| JESD-30 Code | S-XQCC-N28 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Nom | 2.85 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
MAX2771ETI+ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from each other to minimize noise coupling. Use a common-mode choke or a ferrite bead to filter the input power lines.
-
Ensure the input voltage is within the recommended range (2.7V to 5.5V). Use a stable voltage reference (e.g., a voltage regulator) to power the device. Decouple the power pins with a 10uF capacitor and a 100nF capacitor in parallel to filter out noise.
-
The MAX2771ETI+ can handle up to 30dBm (1W) of input power. However, it's recommended to limit the input power to 20dBm (0.1W) to ensure optimal performance and prevent damage to the device.
-
Use the device's internal matching network and adjust the external components (e.g., inductors, capacitors) to optimize the device for the desired frequency band. Consult the datasheet and application notes for specific guidance.
-
The recommended operating temperature range for the MAX2771ETI+ is -40°C to +85°C. However, the device can operate up to +125°C with reduced performance and reliability.