-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Microcontroller with ADC and I<sup>2</sup>C, 12-WLCSP-N/A, 12 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX28200EWC+T
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-Bit Microcontroller with ADC and I C RoHS: Compliant | 0 |
|
$0.8530 / $1.9400 | Order Now |
|
Analog Devices Inc | 16-bit Micro with ADC and I2C Min Qty: 2500 Package Multiple: 1 | 300000 |
|
$0.7300 / $0.8863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX28200EWC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX28200EWC+T
Analog Devices Inc
16-Bit Microcontroller with ADC and I<sup>2</sup>C, 12-WLCSP-N/A, 12 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-WLCSP-N/A | |
Pin Count | 12 | |
Manufacturer Package Code | 12-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-03-02 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | MAX28200 | |
Clock Frequency-Max | 13.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PBGA-B12 | |
JESD-609 Code | e2 | |
Length | 1.768 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 12 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max | 4.7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.668 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |