Part Details for MAX2850ITK+T by Analog Devices Inc
Overview of MAX2850ITK+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2850ITK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2850ITK+T
|
Mouser Electronics | RF Transmitter 5GHz, 4-Channel MIMO Transmitter RoHS: Compliant | 0 |
|
$14.2000 | Order Now |
|
Analog Devices Inc | 5GHz, 4-Channel MIMO Transmitt Min Qty: 2500 Package Multiple: 1 | 0 |
|
$11.9100 / $13.3369 | Buy Now |
DISTI #
3927174
|
Farnell | MIMO TRANSMITTER, 5.9GHZ, TQFN-EP RoHS: Compliant Min Qty: 2500 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$13.8316 | Buy Now |
Part Details for MAX2850ITK+T
MAX2850ITK+T CAD Models
MAX2850ITK+T Part Data Attributes:
|
MAX2850ITK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2850ITK+T
Analog Devices Inc
5GHz, 4-Channel MIMO Transmitter, 68-LFCSP-10X10X0.75, 68 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 68-LFCSP-10X10X0.75 | |
Pin Count | 68 | |
Manufacturer Package Code | 68-LFCSP-10X10X0.75 | |
Date Of Intro | 2009-11-11 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |