Part Details for MAX2M390440-20P by L3 Harris Narda-Miteq
Overview of MAX2M390440-20P by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2M390440-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-MAX2M390440-20P-ND
|
DigiKey | MULTIPLIER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX2M390440-20P
MAX2M390440-20P CAD Models
MAX2M390440-20P Part Data Attributes:
|
MAX2M390440-20P
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
MAX2M390440-20P
L3 Harris Narda-Miteq
19500 MHz - 22000 MHz RF/MICROWAVE FREQUENCY DOUBLER, MAX2L
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Construction | COAXIAL | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 19500 MHz | |
RF/Microwave Device Type | FREQUENCY DOUBLER |