MAX306EQI+
Description: Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-PLCC-N/A, 28 Pins, -40 to 85C

Overview of MAX306EQI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX306EQI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 14AC4410
Newark Analogue Mux, 16:1, Plcc-28, Multiplexer Configuration:16:1, No. Of Circuits:1Circuits, On State Resistance Max:120Ohm, Supply Voltage Range:5V To 30V, ± 4.5V To ± 20V, Analogue Multiplexer Case:Plcc, No. Of Pins:28Pins, Operating Rohs Compliant: Yes |Analog Devices MAX306EQI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MAX306EQI
Mouser Electronics Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi RoHS: Compliant 149
  • 1 $33.6700
  • 10 $26.9600
  • 25 $22.2300
  • 117 $21.6800
  • 273 $21.5900
$21.5900 / $33.6700 Buy Now
Analog Devices Inc Precision, 16-Channel/Dual 8-C Package Multiple: 1 1871
  • 1 $35.7600
  • 10 $26.9960
  • 25 $24.7532
  • 100 $22.2532
  • 250 $21.6000
  • 1,000 $17.2800
$17.2800 / $35.7600 Buy Now
DISTI # 79372790
Verical Analog Multiplexer Single 16:1 28-Pin PLCC Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 2313 Americas - 156
  • 39 $24.6500
  • 78 $21.3400
  • 273 $21.1200
  • 546 $20.6600
$20.6600 / $24.6500 Buy Now
DISTI # C1S103103220723
Chip1Stop Unclassified RoHS: Compliant 156
  • 39 $24.6500
  • 78 $21.3400
$21.3400 / $24.6500 Buy Now

CAD Models for MAX306EQI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX306EQI+ by Analog Devices Inc

MAX306EQI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-PLCC-N/A
Package Description
ROHS COMPLIANT, PLASTIC, LCC-28
Pin Count
28
Manufacturer Package Code
28-PLCC-N/A
Reach Compliance Code
compliant
Date Of Intro
1994-08-12
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e3
Length
11.505 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
69 dB
On-state Resistance Match-Nom
1.5 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Signal Current-Max
0.03 A
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
150 ns
Switch-on Time-Max
200 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.505 mm
Want to compare parts?
  1. MAX306EQI+
    Analog Devices Inc
    Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-PLCC-N/A, 28 Pins, -40 to 85C
    VS

Alternate Parts for MAX306EQI+

This table gives cross-reference parts and alternative options found for MAX306EQI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX306EQI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX306EQI+T Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-PLCC-N/A, 28 Pins, -40 to 85C Analog Devices Inc MAX306EQI+ vs MAX306EQI+T
MAX306EQI+T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 Maxim Integrated Products MAX306EQI+ vs MAX306EQI+T
MAX306EQI-T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, PLASTIC, LCC-28 Maxim Integrated Products MAX306EQI+ vs MAX306EQI-T
MAX306EQI+ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 Maxim Integrated Products MAX306EQI+ vs MAX306EQI+
Part Number Description Manufacturer Compare
MAX306EQI+T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 Maxim Integrated Products MAX306EQI+ vs MAX306EQI+T
MAX306EQI+ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 Maxim Integrated Products MAX306EQI+ vs MAX306EQI+
MAX306EQI-T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, PLASTIC, LCC-28 Maxim Integrated Products MAX306EQI+ vs MAX306EQI-T
MAX306EQI+T Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-PLCC-N/A, 28 Pins, -40 to 85C Analog Devices Inc MAX306EQI+ vs MAX306EQI+T

Related Parts for MAX306EQI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX306EQI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX306EQI+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX306EQI+ would you like to use for your alert(s)?
  • Please alert me when MAX306EQI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX306EQI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX306EQI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX306EQI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX306EQI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX306EQI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: