MAX3093EEUE/GG8
Description: Line Receiver,

Overview of MAX3093EEUE/GG8 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for MAX3093EEUE/GG8 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3093EEUE/GG8 by Maxim Integrated Products

MAX3093EEUE/GG8
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP, TSSOP16,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
Length
5 mm
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Receive Delay-Max
98 ns
Receiver Number of Bits
4
Seated Height-Max
1.1 mm
Supply Current-Max
3.5 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. MAX3093EEUE/GG8
    Maxim Integrated Products
    Line Receiver,
    VS

Alternate Parts for MAX3093EEUE/GG8

This table gives cross-reference parts and alternative options found for MAX3093EEUE/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3093EEUE/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3093ECUE-T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3093ECUE-T
MAX3093EEUE+T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3093EEUE+T
MAX3093ECUE+ ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C Analog Devices Inc MAX3093EEUE/GG8 vs MAX3093ECUE+
MAX3093EEUE+T ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C Analog Devices Inc MAX3093EEUE/GG8 vs MAX3093EEUE+T
MAX3093EEUE Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3093EEUE
MAX3093EEUE+ Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3093EEUE+
MAX3093ECUE+ Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3093ECUE+
MAX3093EEUE/GG8 ±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers, N/A, 16 Pins, -40 to 85C Analog Devices Inc MAX3093EEUE/GG8 vs MAX3093EEUE/GG8
MAX3093EEUE-T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3093EEUE-T
Part Number Description Manufacturer Compare
MAX3045BEWE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3045BEWE+T
MAX3030ECSE+T Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3030ECSE+T
MAX3095CPE+ Line Receiver, 4 Func, 4 Rcvr, BICMOS, PDIP16, DIP-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3095CPE+
MAX3042BESE+ Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3042BESE+
MAX3045BEWE+ Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3045BEWE+
MAX3045BEUE+ Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3045BEUE+
MAX3041ESE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3041ESE+T
MAX3045BESE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.300 INCH, SOIC-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3045BESE+T
MAX3093EEUE+T Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3093EEUE+T
MAX3045BCWE+T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SO-16 Maxim Integrated Products MAX3093EEUE/GG8 vs MAX3045BCWE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3093EEUE/GG8 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3093EEUE/GG8 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3093EEUE/GG8 would you like to use for your alert(s)?
  • Please alert me when MAX3093EEUE/GG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3093EEUE/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3093EEUE/GG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3093EEUE/GG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3093EEUE/GG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3093EEUE/GG8 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: