Part Details for MAX310EWN+ by Analog Devices Inc
Overview of MAX310EWN+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX310EWN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX310EWN
|
Mouser Electronics | Multiplexer Switch ICs 8-Channel, CMOS RF Video Multiplexer RoHS: Compliant | 72 |
|
$18.3300 / $28.6000 | Buy Now |
|
Analog Devices Inc | 8-Channel, CMOS RF Video Multi Package Multiple: 1 | 1860 |
|
$17.7400 / $31.3100 | Buy Now |
Part Details for MAX310EWN+
MAX310EWN+ CAD Models
MAX310EWN+ Part Data Attributes
|
MAX310EWN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX310EWN+
Analog Devices Inc
8-Channel, CMOS RF Video Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-SOIC_W-300_MIL | |
Package Description | SO-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1987-07-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance-Max (Ron) | 250 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX310EWN+
This table gives cross-reference parts and alternative options found for MAX310EWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX310EWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX310EWN-T | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX310EWN+ vs MAX310EWN-T |
MAX310EWN | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+ vs MAX310EWN |
MAX310CWN+ | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+ vs MAX310CWN+ |
MAX310CWN+T | 8-Channel, CMOS RF Video Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX310EWN+ vs MAX310CWN+T |
MAX310CWN+ | 8-Channel, CMOS RF Video Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX310EWN+ vs MAX310CWN+ |
MAX310CWN+T | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+ vs MAX310CWN+T |
MAX310CWN-T | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+ vs MAX310CWN-T |
MAX310EWN+ | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+ vs MAX310EWN+ |