There are no models available for this part yet.
Overview of MAX310EWN+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX310EWN+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX310EWN+T-ND
|
DigiKey | IC VIDEO MULTIPLEXER 8X1 18SOIC Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5250 | Buy Now |
CAD Models for MAX310EWN+T by Maxim Integrated Products
Part Data Attributes for MAX310EWN+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP18,.4
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
VIDEO MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.55 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Off-state Isolation-Nom
|
58 dB
|
On-state Resistance-Max (Ron)
|
250 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Signal Current-Max
|
0.05 A
|
Supply Current-Max (Isup)
|
0.2 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-on Time-Max
|
1000 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for MAX310EWN+T
This table gives cross-reference parts and alternative options found for MAX310EWN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX310EWN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX310EWN-T | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX310EWN+T vs MAX310EWN-T |
MAX310EWN | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+T vs MAX310EWN |
MAX310CWN+ | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+T vs MAX310CWN+ |
MAX310CWN+T | 8-Channel, CMOS RF Video Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX310EWN+T vs MAX310CWN+T |
MAX310CWN+ | 8-Channel, CMOS RF Video Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX310EWN+T vs MAX310CWN+ |
MAX310EWN+ | 8-Channel, CMOS RF Video Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MAX310EWN+T vs MAX310EWN+ |
MAX310CWN+T | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+T vs MAX310CWN+T |
MAX310CWN-T | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+T vs MAX310CWN-T |
MAX310EWN+ | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN+T vs MAX310EWN+ |