There are no models available for this part yet.
Overview of MAX312EUE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX312EUE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | 159 |
|
$4.4820 / $11.2050 | Buy Now | ||
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | 64 |
|
$4.2980 / $9.2100 | Buy Now | ||
Rochester Electronics | MAX312 Quad, Rail-To-Rail, Fault-Protected, SPST Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$4.9800 / $5.8600 | Buy Now |
CAD Models for MAX312EUE by Maxim Integrated Products
Part Data Attributes for MAX312EUE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-20 V
|
Neg Supply Voltage-Min (Vsup)
|
-4.5 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
65 dB
|
On-state Resistance Match-Nom
|
0.3 Ω
|
On-state Resistance-Max (Ron)
|
10 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
235 ns
|
Switch-on Time-Max
|
275 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for MAX312EUE
This table gives cross-reference parts and alternative options found for MAX312EUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX312EUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX312CUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX312EUE vs MAX312CUE+ |
MAX312CUE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX312EUE vs MAX312CUE-T |
MAX312CUE+T | 10Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX312EUE vs MAX312CUE+T |
MAX312EUE+T | 10Ω, Quad, SPST, CMOS Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX312EUE vs MAX312EUE+T |
MAX312EUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX312EUE vs MAX312EUE+T |
MAX312CUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, 0.65 MM PITCH, TSSOP-16 | Maxim Integrated Products | MAX312EUE vs MAX312CUE+T |
Related Parts for MAX312EUE
-
ST10F273M-4Q3Microcontrollers
-
MAX312FESEMultiplexers or Switches
-
AD363RKDAnalog to Digital Converters
-
ISO7241CDWOther Analog ICs
-
LF442MHOperational Amplifiers
-
XCL214B183DRSwitching Regulator or Controllers
-
AD9781BCPZDigital to Analog Converters
-
MAX3237CAILine Driver or Receivers
-
KSZ8081RNBIANetwork Interfaces