Part Details for MAX312LCUE+ by Analog Devices Inc
Overview of MAX312LCUE+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX312LCUE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX312LCUE
|
Mouser Electronics | Analog Switch ICs 10Ohm, Quad, SPST, +3V Logic-Compatible Analog Switches RoHS: Compliant | 114 |
|
$6.1300 / $10.8100 | Buy Now |
|
Analog Devices Inc | 10Ohm, Quad, SPST, +3V Logic-C Min Qty: 1 Package Multiple: 1 | 45 |
|
$5.4500 / $10.8200 | Buy Now |
DISTI #
3913942
|
Farnell | ANALOG SWITCH, 4CH, SPST-NC, TSSOP-16 RoHS: Compliant Min Qty: 96 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$7.7273 | Buy Now |
Part Details for MAX312LCUE+
MAX312LCUE+ CAD Models
MAX312LCUE+ Part Data Attributes:
|
MAX312LCUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX312LCUE+
Analog Devices Inc
10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 185 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX312LCUE+
This table gives cross-reference parts and alternative options found for MAX312LCUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX312LCUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX312LCUE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX312LCUE+ vs MAX312LCUE-T |
MAX312LCUE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX312LCUE+ vs MAX312LCUE+ |
MAX312LEUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX312LCUE+ vs MAX312LEUE+T |
MAX312LCUE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX312LCUE+ vs MAX312LCUE+T |
MAX312LEUE+ | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX312LCUE+ vs MAX312LEUE+ |
MAX312LEUE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX312LCUE+ vs MAX312LEUE |
MAX312LEUE+T | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX312LCUE+ vs MAX312LEUE+T |
MAX312LCUE+T | 10Ω, Quad, SPST, +3V Logic-Compatible Analog Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX312LCUE+ vs MAX312LCUE+T |