Part Details for MAX31334EWC+T by Maxim Integrated Products
Overview of MAX31334EWC+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31334EWC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX31334EWC+TCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 12WLP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
955 In Stock |
|
$1.2625 / $3.9700 | Buy Now |
Part Details for MAX31334EWC+T
MAX31334EWC+T CAD Models
MAX31334EWC+T Part Data Attributes
|
MAX31334EWC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31334EWC+T
Maxim Integrated Products
Real Time Clock, Volatile, 1 Timer(s), CMOS, PBGA12, WLP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-12 | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 0.032768 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PBGA-B12 | |
Length | 1.968 mm | |
Number of Terminals | 12 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA12,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
RAM (words) | 32 | |
Seated Height-Max | 0.69 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 1.468 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |