Part Details for MAX31341BEWC+T by Maxim Integrated Products
Overview of MAX31341BEWC+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31341BEWC+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9961
|
Newark | Real Time Clock, I2C, -40 To 85Deg C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31341BEWC+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 607 |
|
$1.1800 / $2.3800 | Buy Now |
DISTI #
175-MAX31341BEWC+TCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 12WLP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2806 In Stock |
|
$1.0128 / $3.3400 | Buy Now |
Part Details for MAX31341BEWC+T
MAX31341BEWC+T CAD Models
MAX31341BEWC+T Part Data Attributes
|
MAX31341BEWC+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31341BEWC+T
Maxim Integrated Products
REAL TIME CLOCK,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |