Part Details for MAX313CSE+ by Maxim Integrated Products
Overview of MAX313CSE+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAX313CSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9362
|
Newark | Analogue Sw, 4Ch, Spst, Nsoic-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:4.5V To 30V, ± 4.5V To ± 20V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:4Channels, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX313CSE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.7800 | Buy Now |
DISTI #
MAX313CSE+-ND
|
DigiKey | IC SWITCH SPST-NOX4 10OHM 16SOIC Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1532 In Stock |
|
$8.8658 / $14.0000 | Buy Now |
|
Quest Components | 90 |
|
$10.5455 / $13.5585 | Buy Now | |
DISTI #
SMC-MAX313CSE+
|
Sensible Micro Corporation | Rohs(Ship Within 1Day) - D/C 2016 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 10 |
|
$6.4735 / $6.9660 | RFQ |
|
Velocity Electronics | Our Stock | 6 |
|
RFQ | |
|
Chip1Cloud | IC SWITCH QUAD SPST 16SOIC | 10100 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 63 |
|
$6.0260 / $9.0150 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 50 |
|
$6.0260 / $9.0150 | Buy Now |
Part Details for MAX313CSE+
MAX313CSE+ CAD Models
MAX313CSE+ Part Data Attributes
|
MAX313CSE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX313CSE+
Maxim Integrated Products
SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.3 Ω | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 235 ns | |
Switch-on Time-Max | 275 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX313CSE+
This table gives cross-reference parts and alternative options found for MAX313CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX313CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX313CSE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX313CSE+ vs MAX313CSE-T |
MAX313ESE+ | 10Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX313CSE+ vs MAX313ESE+ |
MAX313ESE+T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX313CSE+ vs MAX313ESE+T |
MAX313ESE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX313CSE+ vs MAX313ESE |
MAX313ESE+T | 10Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX313CSE+ vs MAX313ESE+T |
MAX313CSE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX313CSE+ vs MAX313CSE |
MAX313ESE+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MAX313CSE+ vs MAX313ESE+ |
MAX313CSE+ | 10Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX313CSE+ vs MAX313CSE+ |