-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel Remote Temperature Sensor, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX31730ATC+
|
Mouser Electronics | Board Mount Temperature Sensors TRIPLE REMOTE TEMP SENSOR TDFN RoHS: Compliant | 1139 |
|
$1.1100 / $2.5600 | Buy Now |
|
Analog Devices Inc | TRIPLE REMOTE TEMP SENSOR TDFN Min Qty: 1 Package Multiple: 1 | 206 |
|
$1.1292 / $2.5600 | Buy Now |
DISTI #
63436867
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 12-Pin TDFN EP Tube Min Qty: 100 Package Multiple: 100 Date Code: 2233 | Americas - 400 |
|
$0.9268 / $1.1558 | Buy Now |
DISTI #
3921732
|
element14 Asia-Pacific | TEMP SENSOR, 12BIT, 1 DEG C, TDFN-EP RoHS: Compliant Min Qty: 1 Container: Tube | 400 |
|
$1.2104 / $2.7308 | Buy Now |
DISTI #
3921732
|
Farnell | TEMP SENSOR, 12BIT, 1 DEG C, TDFN-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Tube | 390 |
|
$1.1672 / $2.5173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31730ATC+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31730ATC+
Analog Devices Inc
3-Channel Remote Temperature Sensor, 12-LFCSP-3X3X0.75, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-3X3X0.75 | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TDFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2014-03-27 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 12 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |