MAX31820MCR+
Description: Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Oval, 3 Pin, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN

Overview of MAX31820MCR+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX31820MCR+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y3339
Newark Temperature Sensor, 2Deg C, To-92-3, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:3.7V, Product Range:-, Msl:-, Ic Output Type:Digital, Sensing Accuracy Range:± 2°C, Sensing Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31820MCR+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1045
  • 1 $3.0300
  • 10 $2.1900
  • 25 $2.1800
  • 50 $2.1700
  • 100 $2.1600
$2.1600 / $3.0300 Buy Now
DISTI # MAX31820MCR+-ND
DigiKey SENSOR DIGITAL -55C-125C TO92-3 Min Qty: 1 Lead time: 27 Weeks Container: Bulk 1596
In Stock
  • 1 $4.0000
  • 5 $3.3700
  • 10 $3.1300
  • 25 $2.8408
  • 50 $2.6398
  • 100 $2.4531
  • 500 $2.0694
  • 1,000 $1.9233
  • 5,000 $1.6229
$1.6229 / $4.0000 Buy Now

CAD Models for MAX31820MCR+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX31820MCR+ by Maxim Integrated Products

MAX31820MCR+
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
SIP3,.1,50
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Accuracy-Max (Cel)
2 Cel
Body Breadth
3.62 mm
Body Height
4.635 mm
Body Length or Diameter
4.7 mm
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Bits
12
Number of Terminals
3
Operating Current-Max
1.5 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Interface Type
1-WIRE INTERFACE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP3,.1,50
Package Shape/Style
OVAL
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.7 V
Supply Voltage-Min
3 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Termination Type
SOLDER
Want to compare parts?
  1. MAX31820MCR+
    Maxim Integrated Products
    Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Oval, 3 Pin, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
    VS

Related Parts for MAX31820MCR+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX31820MCR+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX31820MCR+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX31820MCR+ would you like to use for your alert(s)?
  • Please alert me when MAX31820MCR+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX31820MCR+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX31820MCR+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX31820MCR+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX31820MCR+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX31820MCR+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: