Part Details for MAX31820PARMCR+T by Maxim Integrated Products
Overview of MAX31820PARMCR+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX31820PARMCR+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX31820PARMCR+TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C TO92-3 Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4855 In Stock |
|
$1.7816 / $3.8200 | Buy Now |
Part Details for MAX31820PARMCR+T
MAX31820PARMCR+T CAD Models
MAX31820PARMCR+T Part Data Attributes
|
MAX31820PARMCR+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31820PARMCR+T
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Oval, 3 Pin, Through Hole Mount, ROHS COMPLIANT, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SIP3,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3.62 mm | |
Body Height | 4.635 mm | |
Body Length or Diameter | 4.7 mm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | OVAL | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |