Part Details for MAX31829ANTABRPF+ by Maxim Integrated Products
Overview of MAX31829ANTABRPF+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX31829ANTABRPF+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK6767
|
Newark | Temperature Sensor, 125Deg C, Wlp-6, No. Of Pins:6Pins, Supply Voltage Min:1.6V, Supply Voltage Max:3.6V, Product Range:-, Ic Output Type:Open Drain, Sensing Accuracy Range:± 1°C, Sensing Temperature Max:125°C, Sensor Case Style:Wlp Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31829ANTABRPF+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6510 / $1.7400 | Buy Now |
DISTI #
505-MAX31829ANTABRPF+-ND
|
DigiKey | TEMP SWITCH I2C INTERFACE WLP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
58 In Stock |
|
$0.6468 / $1.5900 | Buy Now |
Part Details for MAX31829ANTABRPF+
MAX31829ANTABRPF+ CAD Models
MAX31829ANTABRPF+ Part Data Attributes
|
MAX31829ANTABRPF+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31829ANTABRPF+
Maxim Integrated Products
Serial Switch/Digital Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL |