-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power I<sup>2</sup>C Temperature Sensor in WLP Package, 4-WLCSP-N/A, 4 Pins, -40 to 150C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Tiny I2C Temperature Sensor in Min Qty: 1 Package Multiple: 1 | 1464 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX31875R1TZS+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31875R1TZS+
Analog Devices Inc
Low-Power I<sup>2</sup>C Temperature Sensor in WLP Package, 4-WLCSP-N/A, 4 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-WLCSP-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Date Of Intro | 2017-08-31 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 0.837 mm | |
Body Height | 0.26 mm | |
Body Length or Diameter | 0.837 mm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.024 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Interface Type | I2C/SMBUS INTERFACE | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Termination Type | SOLDER |