Part Details for MAX31875R2TZS+ by Analog Devices Inc
Overview of MAX31875R2TZS+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX31875R2TZS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Tiny I2C Temperature Sensor in Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX31875R2TZS+
MAX31875R2TZS+ CAD Models
MAX31875R2TZS+ Part Data Attributes
|
MAX31875R2TZS+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX31875R2TZS+
Analog Devices Inc
Low-Power I<sup>2</sup>C Temperature Sensor in WLP Package, 4-WLCSP-N/A, 4 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 4-WLCSP-N/A | |
Pin Count | 4 | |
Manufacturer Package Code | 4-WLCSP-N/A | |
Date Of Intro | 2017-08-31 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 0.837 mm | |
Body Height | 0.26 mm | |
Body Length or Diameter | 0.837 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.024 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Interface Type | I2C/SMBUS INTERFACE | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Termination Type | SOLDER |