Part Details for MAX31875R5TZS+T by Maxim Integrated Products
Overview of MAX31875R5TZS+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for MAX31875R5TZS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX31875R5TZS+TCT-ND
|
DigiKey | TINY I2C TEMPERATURE SENSOR IN W Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3276 In Stock |
|
$0.6944 / $1.6400 | Buy Now |
Part Details for MAX31875R5TZS+T
MAX31875R5TZS+T CAD Models
MAX31875R5TZS+T Part Data Attributes
|
MAX31875R5TZS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31875R5TZS+T
Maxim Integrated Products
Serial Switch/Digital Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-06 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 0.837 mm | |
Body Height | 0.26 mm | |
Body Length or Diameter | 0.837 mm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 4 | |
Operating Current-Max | 0.024 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Interface Type | I2C/SMBUS INTERFACE | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Termination Type | SOLDER |