Drivers And Interfaces
MAX3221ECPWG4
Texas Instruments
Description: 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70

Overview of MAX3221ECPWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX3221ECPWG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   69
RFQ

CAD Models for MAX3221ECPWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3221ECPWG4 by Texas Instruments

MAX3221ECPWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
1
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
150 ns
Receiver Number of Bits
1
Seated Height-Max
1.2 mm
Supply Current-Max
0.01 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3221ECPWG4
    Texas Instruments
    3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
    VS

Alternate Parts for MAX3221ECPWG4

This table gives cross-reference parts and alternative options found for MAX3221ECPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3221ECPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3221IPWR 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3221ECPWG4 vs MAX3221IPWR
MAX3221ECPWE4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 Texas Instruments MAX3221ECPWG4 vs MAX3221ECPWE4
MAX3221EIPW 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3221ECPWG4 vs MAX3221EIPW
ICL3221ECA-T LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Rochester Electronics LLC MAX3221ECPWG4 vs ICL3221ECA-T
MAX3221ECPWRG4 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-TSSOP 0 to 70 Texas Instruments MAX3221ECPWG4 vs MAX3221ECPWRG4
SN65C3221DWR LINE TRANSCEIVER, PDSO16, PLASTIC, SOIC-16 Texas Instruments MAX3221ECPWG4 vs SN65C3221DWR
MAX3221IPWG4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3221ECPWG4 vs MAX3221IPWG4
MAX3221EIPWRG4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3221ECPWG4 vs MAX3221EIPWRG4
MAX3221CPWR 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 Texas Instruments MAX3221ECPWG4 vs MAX3221CPWR
MAX3221IPWRE4 LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments MAX3221ECPWG4 vs MAX3221IPWRE4
Part Number Description Manufacturer Compare
MAX3227ECDBG4 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-SSOP 0 to 70 Texas Instruments MAX3221ECPWG4 vs MAX3227ECDBG4
MAX3227ECAE+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16, 5.30 MM, MO-150, SSOP-16 Maxim Integrated Products MAX3221ECPWG4 vs MAX3227ECAE+T
SN75C3221PWRG4 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70 Texas Instruments MAX3221ECPWG4 vs SN75C3221PWRG4
MAX3221ECPWRG4 3-V to 5.5-V Single-Channel RS-232 Line Driver/Receiver 16-TSSOP 0 to 70 Texas Instruments MAX3221ECPWG4 vs MAX3221ECPWRG4
MAX3227CDBR 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SSOP 0 to 70 Texas Instruments MAX3221ECPWG4 vs MAX3227CDBR
MAX3227EIDB 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85 Texas Instruments MAX3221ECPWG4 vs MAX3227EIDB
ICL3227ECA LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation MAX3221ECPWG4 vs ICL3227ECA
SN65C3221EPWRE4 3- to 5.5-V single channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3221ECPWG4 vs SN65C3221EPWRE4
MAX3221EIPWG4 3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 Texas Instruments MAX3221ECPWG4 vs MAX3221EIPWG4
ICL3227IA-T LINE TRANSCEIVER, PDSO16, PLASTIC, MO-150AC, SSOP-16 Intersil Corporation MAX3221ECPWG4 vs ICL3227IA-T

Related Parts for MAX3221ECPWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3221ECPWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3221ECPWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of MAX3221ECPWG4 would you like to use for your alert(s)?
  • Please alert me when MAX3221ECPWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3221ECPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3221ECPWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3221ECPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3221ECPWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3221ECPWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: