Part Details for MAX3222ECPN by Maxim Integrated Products
Overview of MAX3222ECPN by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3222ECPN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$1.1900 / $1.4875 | Buy Now |
Part Details for MAX3222ECPN
MAX3222ECPN CAD Models
MAX3222ECPN Part Data Attributes
|
MAX3222ECPN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3222ECPN
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX3222ECPN
This table gives cross-reference parts and alternative options found for MAX3222ECPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222ECPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3222EEPN | DUAL LINE TRANSCEIVER, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Rochester Electronics LLC | MAX3222ECPN vs MAX3222EEPN |
MAX3222EEPN+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | MAX3222ECPN vs MAX3222EEPN+ |
ADM3222AN | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | Analog Devices Inc | MAX3222ECPN vs ADM3222AN |
SP3222HCP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | MAX3222ECPN vs SP3222HCP |
MAX3222ECPN | DUAL LINE TRANSCEIVER, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 | Rochester Electronics LLC | MAX3222ECPN vs MAX3222ECPN |
ICL3222CPZ | DUAL LINE TRANSCEIVER, PDIP18, ROHS COMPLIANT, PLASTIC, MS-001BC, DIP-18 | Intersil Corporation | MAX3222ECPN vs ICL3222CPZ |
SP3222EHEP-L | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Sipex Corporation | MAX3222ECPN vs SP3222EHEP-L |
MAX3222EEPN+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-PDIP-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MAX3222ECPN vs MAX3222EEPN+ |
SP3222EEP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | Sipex Corporation | MAX3222ECPN vs SP3222EEP |
SP3222EUCP-L | DUAL LINE TRANSCEIVER, PDIP18, LEAD FREE, PLASTIC, DIP-18 | Rochester Electronics LLC | MAX3222ECPN vs SP3222EUCP-L |