-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3222EETPT
|
Mouser Electronics | RS-232 Interface IC 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers RoHS: Compliant | 754 |
|
$5.0800 / $9.2900 | Buy Now |
|
Analog Devices Inc | ±15kV ESD-Protected, Down to 1 Min Qty: 1 Package Multiple: 1 | 373 |
|
$5.0813 / $9.3000 | Buy Now |
DISTI #
3925700
|
Farnell | TRANSCEIVER, RS232, 2DRIVER, 2RECEIVER RoHS: Compliant Min Qty: 2500 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$5.1501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3222EETP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3222EETP+T
Analog Devices Inc
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 20-LFCSP-5X5X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-5X5X0.75 | |
Date Of Intro | 2002-03-29 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX3222EETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222EETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3222ECTP+T | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-LFCSP-5X5X0.75, 20 Pins, 0 to 70C | Analog Devices Inc | MAX3222EETP+T vs MAX3222ECTP+T |
MAX3222EETP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX3222EETP+T vs MAX3222EETP |
MAX3222ECTP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 | Maxim Integrated Products | MAX3222EETP+T vs MAX3222ECTP |
MAX3222ECTP+ | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | Maxim Integrated Products | MAX3222EETP+T vs MAX3222ECTP+ |
MAX3222EETP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WGGD-1, TQFN-20 | Maxim Integrated Products | MAX3222EETP+T vs MAX3222EETP+T |
MAX3222ECTP+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-20 | Maxim Integrated Products | MAX3222EETP+T vs MAX3222ECTP+T |
MAX3222ECTP+ | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-LFCSP-5X5X0.75, 20 Pins, 0 to 70C | Analog Devices Inc | MAX3222EETP+T vs MAX3222ECTP+ |
MAX3222ECTP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-20 | Maxim Integrated Products | MAX3222EETP+T vs MAX3222ECTP-T |
MAX3222EETP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, 5 X 5 MM, MO-220, TQFN-20 | Maxim Integrated Products | MAX3222EETP+T vs MAX3222EETP-T |