Datasheets
MAX3222EPN+ by:

Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18

Part Details for MAX3222EPN+ by Maxim Integrated Products

Overview of MAX3222EPN+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3222EPN+

Part # Distributor Description Stock Price Buy
DISTI # 73Y3411
Newark Rs232 Txrx, 235Kbps, 5.5V, Dip-18, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Dip Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3222EPN+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # MAX3222EPN+-ND
DigiKey IC TRANSCEIVER FULL 2/2 18DIP Min Qty: 1 Lead time: 19 Weeks Container: Tube 1
In Stock
  • 1 $9.9000
  • 20 $8.9465
  • 40 $8.5305
  • 100 $7.4069
  • 260 $7.0740
  • 500 $6.4499
  • 1,000 $5.6176
$5.6176 / $9.9000 Buy Now

Part Details for MAX3222EPN+

MAX3222EPN+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX3222EPN+ Part Data Attributes

MAX3222EPN+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX3222EPN+ Maxim Integrated Products Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP-18
Pin Count 18
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature 2 RECEIVERS ACTIVE UNDER SHUTDOWN; TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP
Differential Output NO
Driver Number of Bits 2
Input Characteristics SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-232; TIA-232
JESD-30 Code R-PDIP-T18
JESD-609 Code e3
Length 22.86 mm
Moisture Sensitivity Level 1
Number of Functions 2
Number of Terminals 18
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 2
Seated Height-Max 4.572 mm
Supply Current-Max 1 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm

Alternate Parts for MAX3222EPN+

This table gives cross-reference parts and alternative options found for MAX3222EPN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3222EPN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3222EEPN DUAL LINE TRANSCEIVER, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 Rochester Electronics LLC MAX3222EPN+ vs MAX3222EEPN
MAX3222EEPN+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 Maxim Integrated Products MAX3222EPN+ vs MAX3222EEPN+
ADM3222AN High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins Analog Devices Inc MAX3222EPN+ vs ADM3222AN
SP3222HCP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 Sipex Corporation MAX3222EPN+ vs SP3222HCP
MAX3222ECPN DUAL LINE TRANSCEIVER, PDIP18, 0.300 INCH, PLASTIC, MO-058AB, MS-001AD, DIP-18 Rochester Electronics LLC MAX3222EPN+ vs MAX3222ECPN
ICL3222CPZ DUAL LINE TRANSCEIVER, PDIP18, ROHS COMPLIANT, PLASTIC, MS-001BC, DIP-18 Intersil Corporation MAX3222EPN+ vs ICL3222CPZ
SP3222EHEP-L Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, LEAD FREE, PLASTIC, DIP-18 Sipex Corporation MAX3222EPN+ vs SP3222EHEP-L
MAX3222EEPN+ ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 18-PDIP-300_MIL, 18 Pins, -40 to 85C Analog Devices Inc MAX3222EPN+ vs MAX3222EEPN+
SP3222EEP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 Sipex Corporation MAX3222EPN+ vs SP3222EEP
SP3222EUCP-L DUAL LINE TRANSCEIVER, PDIP18, LEAD FREE, PLASTIC, DIP-18 Rochester Electronics LLC MAX3222EPN+ vs SP3222EUCP-L
Part Number Description Manufacturer Compare
SP3222ECP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18 Sipex Corporation MAX3222EPN+ vs SP3222ECP
SP3232EHCY Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16, PLASTIC, TSSOP-16 Exar Corporation MAX3222EPN+ vs SP3232EHCY
ICL3245CV-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 Intersil Corporation MAX3222EPN+ vs ICL3245CV-T
MAX242EWN+T +5V-Powered, Multichannel RS-232 Drivers/Receivers, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C Analog Devices Inc MAX3222EPN+ vs MAX242EWN+T
ICL3245CA TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3222EPN+ vs ICL3245CA
MAX3245ECAI+ ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3222EPN+ vs MAX3245ECAI+
ICL3244IA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3222EPN+ vs ICL3244IA-T
MAX3245ECAI+T Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 5.30 MM, MO-150, SSOP-28 Maxim Integrated Products MAX3222EPN+ vs MAX3245ECAI+T
ADM242ARZ High Speed, 5 V, 0.1 µF CMOS RS-232 200kBPS Transceiver with 2 Drivers, 2 Receivers, Shutdown and Enable Pins Analog Devices Inc MAX3222EPN+ vs ADM242ARZ
ICL3245ECAZ ±15kV ESD Protected, +3V to +5.5V, 1mA, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation MAX3222EPN+ vs ICL3245ECAZ

MAX3222EPN+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3222EPN+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3222EPN+ by Maxim Integrated Products

  • Please alert me when MAX3222EPN+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3222EPN+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3222EPN+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3222EPN+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3222EPN+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3222EPN+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: