Datasheets
MAX322ESA+T by:

Precision, Dual Supply, SPST, Analog CMOS Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX322ESA+T by Analog Devices Inc

Overview of MAX322ESA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX322ESA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX322ESAT
Mouser Electronics Analog Switch ICs Precision, Dual Supply, SPST, Analog CMO RoHS: Compliant 0
  • 2,500 $3.3600
$3.3600 Order Now
Analog Devices Inc Precision, Dual Supply, SPST, Min Qty: 2500 Package Multiple: 1 0
  • 1 $3.6800
  • 1,000 $2.5600
  • 2,500 $3.2000
$2.5600 / $3.6800 Buy Now

Part Details for MAX322ESA+T

MAX322ESA+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX322ESA+T Part Data Attributes

MAX322ESA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX322ESA+T Analog Devices Inc Precision, Dual Supply, SPST, Analog CMOS Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1994-12-01
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup) -5 V
Normal Position NO/NC
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 72 dB
On-state Resistance Match-Nom 0.3 Ω
On-state Resistance-Max (Ron) 35 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.2 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 150 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX322ESA+T

This table gives cross-reference parts and alternative options found for MAX322ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX322ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PS322ESA SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOIC-8 Pericom Semiconductor Corporation MAX322ESA+T vs PS322ESA
MAX322CSA-T SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX322ESA+T vs MAX322CSA-T
MAX322ESA+ SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX322ESA+T vs MAX322ESA+
MAX322ESA+ Precision, Dual Supply, SPST, Analog CMOS Switches, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX322ESA+T vs MAX322ESA+
MAX322ESA SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX322ESA+T vs MAX322ESA
Part Number Description Manufacturer Compare
MAX322ESA SPST, 2 Func, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products MAX322ESA+T vs MAX322ESA
PS322EPA SPST, 2 Func, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 Pericom Semiconductor Corporation MAX322ESA+T vs PS322EPA
MAX322CUA-T SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3 X 3 MM, MICRO, SOP-8 Maxim Integrated Products MAX322ESA+T vs MAX322CUA-T
MAX322CUA+ Precision, Dual Supply, SPST, Analog CMOS Switches, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX322ESA+T vs MAX322CUA+
MAX322CUA+T Precision, Dual Supply, SPST, Analog CMOS Switches, 8-MINI_SO-N/A, 8 Pins, 0 to 70C Analog Devices Inc MAX322ESA+T vs MAX322CUA+T
MAX322EPA SPST, 2 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Maxim Integrated Products MAX322ESA+T vs MAX322EPA
PS322CUAX SPST, 2 Func, 1 Channel, CMOS, PDSO8, MSOP-8 Pericom Semiconductor Corporation MAX322ESA+T vs PS322CUAX
MAX322CPA+ Precision, Dual Supply, SPST, Analog CMOS Switches, 8-PDIP-300_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX322ESA+T vs MAX322CPA+
MAX322CUA+ SPST, 2 Func, 1 Channel, CMOS, PDSO8, UMAX-8 Maxim Integrated Products MAX322ESA+T vs MAX322CUA+
PS322ESA SPST, 2 Func, 1 Channel, CMOS, PDSO8, SOIC-8 Pericom Semiconductor Corporation MAX322ESA+T vs PS322ESA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX322ESA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX322ESA+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX322ESA+T would you like to use for your alert(s)?
  • Please alert me when MAX322ESA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX322ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX322ESA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX322ESA+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX322ESA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX322ESA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: