| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3232EIDWR | Texas Instruments | $0.8770 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232EIDWR |
| MAX3232EIDW | Texas Instruments | $0.9743 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232EIDW |
| MAX3232CDW | Texas Instruments | $1.0334 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232CDW |
| MAX3232IDW | Texas Instruments | $1.0593 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232IDW |
| MAX3232IDWR | Texas Instruments | $1.1612 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232IDWR |
| MAX3232CDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232CDWRG4 |
| MAX3232EIDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232EIDWG4 |
| MAX3232CDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232CDWG4 |
| MAX3232IDWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232IDWRE4 |
| MAX3232IDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232CDWR vs MAX3232IDWG4 |
Part Details for MAX3232CDWR by Texas Instruments
Results Overview of MAX3232CDWR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232CDWR Information
MAX3232CDWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX3232CDWR | Texas Instruments | 3-V to 5.5-V multichannel RS-232 line driver & receiver 16-SOIC 0 to 70 |
Price & Stock for MAX3232CDWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 2232 |
|
RFQ | |
|
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC | 1545 |
|
$0.8100 / $2.1600 | Buy Now |
|
DISTI #
MAX3232CDWR
|
TME | IC: interface, transceiver, full duplex,RS232, 250kbps, SO16-W Min Qty: 1 | 0 |
|
$1.0800 / $1.6200 | RFQ |
|
|
Ameya Holding Limited | IC DRVR/RCVR MULTCH RS232 16SOIC | 1000 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 6275 |
|
RFQ | |
|
|
Chip Stock | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-SOIC 0 to 70 | 17700 |
|
RFQ | |
|
|
Greenchips | Date Code: 18+/TW | 599 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SOP16 | 138 |
|
RFQ | |
|
|
Win Source Electronics | IC DRVR/RCVR MULTCH RS232 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 6200 |
|
$7.4849 / $11.2273 | Buy Now |
US Tariff Estimator: MAX3232CDWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3232CDWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3232CDWR Part Data Attributes
|
|
MAX3232CDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3232CDWR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.000001 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 300 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 300 Ns | |
| Width | 7.5 Mm |
Alternate Parts for MAX3232CDWR
This table gives cross-reference parts and alternative options found for MAX3232CDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232CDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3232CDWR Frequently Asked Questions (FAQ)
-
The MAX3232CDWR can support data rates up to 250 kbps.
-
Yes, the MAX3232CDWR is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C.
-
Yes, the MAX3232CDWR is compatible with both 3.3V and 5V systems, making it a versatile solution for various applications.
-
No, the MAX3232CDWR is a complete RS-232 transceiver solution that does not require external components for operation, making it a convenient and compact solution.
-
Yes, the MAX3232CDWR is compliant with the TIA/EIA-232-F standard, ensuring compatibility with a wide range of RS-232 devices.