| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3232IDRG4 | Texas Instruments | $0.7917 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232IDRG4 |
| MAX3232CD | Texas Instruments | $0.8993 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232CD |
| MAX3232EIDR | Texas Instruments | $0.9436 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232EIDR |
| MAX3232CDE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232CDE4 |
| MAX3232CDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232CDG4 |
| MAX3232EIDRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232EIDRE4 |
| MAX3232IDRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232IDRE4 |
| MAX3232EIDE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232EIDE4 |
| MAX3232IDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232IDG4 |
| MAX3232ECDRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232ECDR vs MAX3232ECDRG4 |
Part Details for MAX3232ECDR by Texas Instruments
Results Overview of MAX3232ECDR by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232ECDR Information
MAX3232ECDR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3232ECDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH3831
|
Newark | Driver, Dual, Rs232, 250Kbps, Soic-16, |Texas Instruments MAX3232ECDR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 776 |
|
$0.5600 / $1.1500 | Buy Now |
|
DISTI #
28AH3831RL
|
Newark | Driver, Dual, Rs232, 250Kbps, Soic-16, |Texas Instruments MAX3232ECDR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 776 |
|
$0.5600 / $0.6630 | Buy Now |
|
DISTI #
296-19851-2-ND
|
DigiKey | IC TXRX 16-SOIC Min Qty: 2500 Container: Tape & Reel |
15812 Tape & Reel |
|
$0.5648 / $0.5988 | Buy Now |
|
DISTI #
296-19851-6-ND
|
DigiKey | IC TXRX 16-SOIC Min Qty: 1 Container: Digi-Reel |
15812 Digi-Reel® |
|
$0.6309 / $1.2400 | Buy Now |
|
DISTI #
296-19851-1-ND
|
DigiKey | IC TXRX 16-SOIC Min Qty: 1 Container: Cut Tape |
15562 Cut Tape |
|
$0.6309 / $1.2400 | Buy Now |
|
DISTI #
93829431
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 1111 |
|
$0.5173 / $1.1104 | Buy Now |
|
DISTI #
595-MAX3232ECDR
|
Mouser Electronics | RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3232ECD RoHS: Compliant | 6528 |
|
$0.5510 / $1.1700 | Buy Now |
|
DISTI #
P02:6590_09371136
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 Container: Cut Strips | Asia - 1111 |
|
$0.5173 / $1.1104 | Buy Now |
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 788 |
|
RFQ | |
|
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 560 |
|
$0.7000 / $1.7500 | Buy Now |
US Tariff Estimator: MAX3232ECDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3232ECDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3232ECDR Part Data Attributes
|
|
MAX3232ECDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3232ECDR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 300 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX3232ECDR
This table gives cross-reference parts and alternative options found for MAX3232ECDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232ECDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3232ECDR Frequently Asked Questions (FAQ)
-
The MAX3232ECDR can support data rates up to 250 kbps.
-
Yes, the MAX3232ECDR is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C and can withstand electromagnetic interference (EMI).
-
The MAX3232ECDR has built-in electrostatic discharge (ESD) protection up to ±15 kV on the RS-232 inputs and ±8 kV on the TTL inputs, making it suitable for use in applications where ESD is a concern.
-
The MAX3232ECDR has a low power consumption of 5mA (typical) and can operate from a single 3.3V or 5V supply, making it suitable for battery-powered applications.
-
Yes, the MAX3232ECDR is available in a small 16-pin QSOP package, making it suitable for use in space-constrained applications.