| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3232CDRG4 | Texas Instruments | $0.7196 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232CDRG4 |
| MAX3232ECDR | Texas Instruments | $0.8179 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232ECDR |
| MAX3232IDR | Texas Instruments | $0.8308 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232IDR |
| MAX3232ID | Texas Instruments | $0.9717 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232ID |
| MAX3232EID | Texas Instruments | $1.1987 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232EID |
| MAX3232ECDRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232ECDRG4 |
| MAX3232ECDRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232ECDRE4 |
| MAX3232ECDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232ECDG4 |
| MAX3232IDE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232IDE4 |
| MAX3232EIDRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | MAX3232IDRG4 vs MAX3232EIDRG4 |
Part Details for MAX3232IDRG4 by Texas Instruments
Results Overview of MAX3232IDRG4 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3232IDRG4 Information
MAX3232IDRG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3232IDRG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-47809-2-ND
|
DigiKey | IC TXRX 16-SOIC Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Bristol Electronics | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 143 |
|
RFQ | |
|
|
Chip Stock | IC TRANSCEIVER FULL 2/2 16SOIC 2/2 Transceiver Full RS232 16-SOIC | 70190 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | 9846 |
|
RFQ | |
|
|
Win Source Electronics | 3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/ RECEIVER WITH +-15-kV ESD PROTECTION | 11640 |
|
$6.5228 / $8.3788 | Buy Now |
US Tariff Estimator: MAX3232IDRG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3232IDRG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3232IDRG4 Part Data Attributes
|
|
MAX3232IDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3232IDRG4
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 300 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 300 Ns | |
| Width | 3.9 Mm |
Alternate Parts for MAX3232IDRG4
This table gives cross-reference parts and alternative options found for MAX3232IDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3232IDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3232IDRG4 Frequently Asked Questions (FAQ)
-
The MAX3232IDRG4 can support data rates up to 250 kbps.
-
Yes, the MAX3232IDRG4 is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C and can withstand electromagnetic interference (EMI).
-
The MAX3232IDRG4 has built-in electrostatic discharge (ESD) protection, which can withstand up to ±15 kV human-body model (HBM) and ±1 kV charged-device model (CDM) ESD events.
-
The MAX3232IDRG4 has a low power consumption of 5 mA (typical) and 10 mA (maximum) when operating at 3.3 V.
-
Yes, the MAX3232IDRG4 can be used in 5 V systems, but it requires an external voltage regulator to step down the voltage to 3.3 V.