Part Details for MAX3235ECWP by Maxim Integrated Products
Overview of MAX3235ECWP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Communication and Networking
Price & Stock for MAX3235ECWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2087 |
|
RFQ | |
|
Chip1Cloud | ��15kV ESD-Protected, 1��A, 250kbps, 3.3V/5V, Dual RS-232 Transceivers with Internal Capacitors | IC TXRX RS232 DUAL250KBPS 20SOIC | 7000 |
|
RFQ |
Part Details for MAX3235ECWP
MAX3235ECWP CAD Models
MAX3235ECWP Part Data Attributes:
|
MAX3235ECWP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3235ECWP
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SO-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX3235ECWP
This table gives cross-reference parts and alternative options found for MAX3235ECWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3235ECWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3235ECWP+TG36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, SO-20 | Maxim Integrated Products | MAX3235ECWP vs MAX3235ECWP+TG36 |
MAX3235EEWP+G36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, SO-20 | Maxim Integrated Products | MAX3235ECWP vs MAX3235EEWP+G36 |
MAX3235EEWP+TG36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, SO-20 | Maxim Integrated Products | MAX3235ECWP vs MAX3235EEWP+TG36 |
MAX3235EEWP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SO-20 | Maxim Integrated Products | MAX3235ECWP vs MAX3235EEWP |
MAX3235EEWP-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SO-20 | Maxim Integrated Products | MAX3235ECWP vs MAX3235EEWP-T |
MAX3235ECWP+G36 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, ROHS COMPLIANT, SO-20 | Maxim Integrated Products | MAX3235ECWP vs MAX3235ECWP+G36 |