| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3238CAI+ | Maxim Integrated Products | $8.0629 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238IDB vs MAX3238CAI+ |
| MAX3238ECAI+ | Maxim Integrated Products | $9.6952 | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 | MAX3238IDB vs MAX3238ECAI+ |
| ICL3238CA | Renesas Electronics Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238IDB vs ICL3238CA |
| SP3238EEEA | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238IDB vs SP3238EEEA |
| ICL3238IAZ-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238IDB vs ICL3238IAZ-T |
| ICL3238CA-T | Intersil Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28 | MAX3238IDB vs ICL3238CA-T |
| SN65C3238DBR | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28 | MAX3238IDB vs SN65C3238DBR |
| MAX3238CDBG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | MAX3238IDB vs MAX3238CDBG4 |
| MAX3238DB | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 5 Driver, 3 Rcvr, BICMOS, PDSO28 | MAX3238IDB vs MAX3238DB |
| SP3238EA | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 | MAX3238IDB vs SP3238EA |
Part Details for MAX3238IDB by Texas Instruments
Results Overview of MAX3238IDB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3238IDB Information
MAX3238IDB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX3238IDB | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP -40 to 85 | |
| MAX3238IDBR | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP -40 to 85 |
Price & Stock for MAX3238IDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 1796 |
|
RFQ | |
|
|
Quest Components | IC,LINE TRANSCEIVER,BIPOLAR,5 DRIVER,3 RCVR,SSOP,28PIN,PLASTIC | 325 |
|
$2.9519 / $5.3670 | Buy Now |
|
|
Chip Stock | EAR99 MAX3238 Tube RS232 interface transceiver 5V 2mA 208.397344mg 250kbps | 4405 |
|
RFQ | |
|
|
Sense Electronic Company Limited | SSOP28 | 6416 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28 | 4541 |
|
RFQ | |
|
|
Win Source Electronics | 3-V TO 5.5-V MULTICHANNEL RS-232 LINE DRIVER/RECEIVER | IC DRVR/RCVR RS-232MULTCH28-SSOP | 21200 |
|
$2.9987 / $4.4981 | Buy Now |
US Tariff Estimator: MAX3238IDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3238IDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3238IDB Part Data Attributes
|
|
MAX3238IDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3238IDB
Texas Instruments
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Can Also Operate With 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.000001 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for MAX3238IDB
This table gives cross-reference parts and alternative options found for MAX3238IDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238IDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3238IDB Frequently Asked Questions (FAQ)
-
The MAX3238IDB can support data rates up to 250 kbps.
-
Yes, the MAX3238IDB is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C and can withstand electromagnetic interference (EMI).
-
The MAX3238IDB has built-in electrostatic discharge (ESD) protection of ±15 kV on the RS-232 inputs and ±8 kV on the TTL inputs, making it suitable for use in applications where ESD is a concern.
-
The MAX3238IDB has a low power consumption of 5mA (typical) and can operate from a single 3.3V or 5V supply, making it suitable for battery-powered applications.
-
Yes, the MAX3238IDB is available in a small 16-pin QSOP package, making it suitable for use in space-constrained applications.