Drivers And Interfaces
MAX3238IDBR
Texas Instruments
Description: 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85

Overview of MAX3238IDBR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3238IDBR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-9599-1-ND
DigiKey IC TRANSCEIVER FULL 5/3 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3930
In Stock
  • 1 $2.9200
  • 10 $2.6260
  • 25 $2.4772
  • 100 $2.1104
  • 250 $1.9816
  • 500 $1.7339
  • 1,000 $1.4367
  • 2,000 $1.3376
  • 6,000 $1.2880
$1.2880 / $2.9200 Buy Now
DISTI # 595-MAX3238IDBR
Mouser Electronics RS-232 Interface IC RS232 RoHS: Compliant 2256
  • 1 $2.7200
  • 10 $2.2600
  • 100 $1.9800
  • 250 $1.8600
  • 500 $1.6600
  • 1,000 $1.3400
  • 2,000 $1.2600
  • 4,000 $1.2100
$1.2100 / $2.7200 Buy Now
Bristol Electronics   3355
RFQ
Bristol Electronics   1879
RFQ

CAD Models for MAX3238IDBR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3238IDBR by Texas Instruments

MAX3238IDBR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
10.2 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.000001 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
3
Seated Height-Max
2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. MAX3238IDBR
    Texas Instruments
    3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
    VS

Alternate Parts for MAX3238IDBR

This table gives cross-reference parts and alternative options found for MAX3238IDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238IDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75C3238DBRG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments MAX3238IDBR vs SN75C3238DBRG4
ICL3238IA-T 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3238IDBR vs ICL3238IA-T
ICL3238CAZ 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Tube Renesas Electronics Corporation MAX3238IDBR vs ICL3238CAZ
SP3238EEEA-L/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, LEAD FREE, MO-150AH, SSOP-28 Exar Corporation MAX3238IDBR vs SP3238EEEA-L/TR
ICL3238EIA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3238IDBR vs ICL3238EIA-T
SP3238EEEA Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-150AH, SSOP-28 Exar Corporation MAX3238IDBR vs SP3238EEEA
ICL3238CA-T 5 LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3238IDBR vs ICL3238CA-T
SP3238EEEA Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 Sipex Corporation MAX3238IDBR vs SP3238EEEA
SP3238CA Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, PLASTIC, SSOP-28 Sipex Corporation MAX3238IDBR vs SP3238CA
SN65C3238DBE4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments MAX3238IDBR vs SN65C3238DBE4
Part Number Description Manufacturer Compare
ICL3238IAZ-T 1µA, +3V To +5.5V, 250kbps, RS-232 Transceivers With Enhanced Automatic Powerdown, SSOP, /Reel Renesas Electronics Corporation MAX3238IDBR vs ICL3238IAZ-T
ICL3238ECV TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 Intersil Corporation MAX3238IDBR vs ICL3238ECV
MAX3218EWP+T Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20, 0.300 INCH, SO-20 Maxim Integrated Products MAX3238IDBR vs MAX3218EWP+T
MAX3238ECAI+ +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3238IDBR vs MAX3238ECAI+
ICL3237ECA-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-150AH, SSOP-28 Intersil Corporation MAX3238IDBR vs ICL3237ECA-T
MAX3238IDBG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP -40 to 85 Texas Instruments MAX3238IDBR vs MAX3238IDBG4
MAX3238CDBE4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-SSOP 0 to 70 Texas Instruments MAX3238IDBR vs MAX3238CDBE4
MAX3238EIDBR 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments MAX3238IDBR vs MAX3238EIDBR
MAX3237CAI+ 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3238IDBR vs MAX3237CAI+
TRSF3238EIDWG4 TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SOIC-28 Texas Instruments MAX3238IDBR vs TRSF3238EIDWG4

Related Parts for MAX3238IDBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3238IDBR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3238IDBR by Texas Instruments

  • Please alert me when MAX3238IDBR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3238IDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3238IDBR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3238IDBR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3238IDBR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3238IDBR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: