| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3243IPW | Texas Instruments | $1.0328 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWR vs MAX3243IPW |
| MAX3243ECPWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3243ECPWR vs MAX3243ECPWRG4 |
| MAX3245EEUI-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3243ECPWR vs MAX3245EEUI-T |
| SP3243BCY-L/TR | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWR vs SP3243BCY-L/TR |
| SN75C3243PWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWR vs SN75C3243PWG4 |
| MAX3243ECPWRE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3243ECPWR vs MAX3243ECPWRE4 |
| SN65C3243PWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWR vs SN65C3243PWG4 |
| SP3243BCA/TR | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWR vs SP3243BCA/TR |
| MAX3243ECPWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | MAX3243ECPWR vs MAX3243ECPWG4 |
| SN65C3243PWRG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243ECPWR vs SN65C3243PWRG4 |
Part Details for MAX3243ECPWR by Texas Instruments
Results Overview of MAX3243ECPWR by Texas Instruments
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3243ECPWR Information
MAX3243ECPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX3243ECPWR | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 28-TSSOP 0 to 70 | |
| MAX3243ECPWRG4 | Texas Instruments | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV IEC ESD Protection 28-TSSOP 0 to 70 |
Price & Stock for MAX3243ECPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-19808-6-ND
|
DigiKey | IC TXRX 28-TSSOP Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$1.3357 / $2.4000 | Buy Now |
|
DISTI #
296-19808-1-ND
|
DigiKey | IC TXRX 28-TSSOP Min Qty: 1 Container: Cut Tape |
0 Cut Tape |
|
$1.3357 / $2.4000 | Buy Now |
|
DISTI #
296-19808-2-ND
|
DigiKey | IC TXRX 28-TSSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.2104 / $1.2514 | Buy Now |
|
DISTI #
93864521
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2241 | Americas - 519 |
|
$1.0721 / $2.1254 | Buy Now |
|
DISTI #
595-MAX3243ECPWR
|
Mouser Electronics | RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver A 59 A 595-MAX3243ECPW RoHS: Compliant | 115 |
|
$1.2500 / $2.4000 | Buy Now |
|
DISTI #
P02:6590_15785842
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 Container: Cut Strips | Asia - 519 |
|
$1.0721 / $2.1254 | Buy Now |
|
|
Bristol Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R | 550 |
|
RFQ | |
|
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO28 | 820 |
|
$0.8745 / $2.1200 | Buy Now |
|
|
Quest Components | TRIPLE LINE TRANSCEIVER, PDSO28 | 24 |
|
$1.0600 / $1.3250 | Buy Now |
|
DISTI #
P02:6590_15785842
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 Container: Cut Strips | Asia - 519 |
|
$1.0721 / $2.1254 | Buy Now |
US Tariff Estimator: MAX3243ECPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3243ECPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3243ECPWR Part Data Attributes
|
|
MAX3243ECPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3243ECPWR
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SSOP | |
| Package Description | Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 5 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for MAX3243ECPWR
This table gives cross-reference parts and alternative options found for MAX3243ECPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243ECPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3243ECPWR Frequently Asked Questions (FAQ)
-
The MAX3243ECPWR can support data rates up to 1 Mbps.
-
Yes, the MAX3243ECPWR can be used in a multi-point configuration, but it requires an external repeater or hub to connect multiple devices.
-
The MAX3243ECPWR has built-in noise filtering and EMI protection, including a ±15-kV ESD protection and a 10-kV EFT protection.
-
The MAX3243ECPWR has an operating temperature range of -40°C to 85°C.
-
The MAX3243ECPWR can be used in either a half-duplex or full-duplex configuration, depending on the application requirements.