| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3243CDB | Texas Instruments | $1.0328 | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EIDB vs MAX3243CDB |
| SP3243EUEA-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | MAX3243EIDB vs SP3243EUEA-L/TR |
| SP3243UCA-L/TR | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EIDB vs SP3243UCA-L/TR |
| MAX3243IDBG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EIDB vs MAX3243IDBG4 |
| SP3243BEA-L | MaxLinear Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | MAX3243EIDB vs SP3243BEA-L |
| SP3243EHCA-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EIDB vs SP3243EHCA-L |
| SP3243EUCA | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 | MAX3243EIDB vs SP3243EUCA |
| MAX3243IDBE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EIDB vs MAX3243IDBE4 |
| SP3243EHEA-L | Exar Corporation | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EIDB vs SP3243EHEA-L |
| MAX3243IDBRE4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28 | MAX3243EIDB vs MAX3243IDBRE4 |
Part Details for MAX3243EIDB by Texas Instruments
Results Overview of MAX3243EIDB by Texas Instruments
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX3243EIDB Information
MAX3243EIDB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX3243EIDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-26165-5-ND
|
DigiKey | IC TXRX 28-SSOP Min Qty: 1 Container: Tube |
95 Tube |
|
$2.3990 / $3.3100 | Buy Now |
|
DISTI #
93858820
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2228 | Americas - 310 |
|
$1.6690 / $2.6073 | Buy Now |
|
DISTI #
65027137
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2228 | Americas - 35 |
|
$1.5280 / $2.0350 | Buy Now |
|
DISTI #
P02:6590_15785844
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Asia - 310 |
|
$1.6690 / $2.6073 | Buy Now |
|
DISTI #
V99:2348_07298663
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2228 | Americas - 35 |
|
$1.5280 / $2.0350 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 27 |
|
$1.4200 / $1.7800 | Buy Now |
|
DISTI #
P02:6590_15785844
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Asia - 310 |
|
$1.6690 / $2.6073 | Buy Now |
|
DISTI #
V99:2348_07298663
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2228 | Americas - 35 |
|
$1.5280 / $2.0350 | Buy Now |
|
DISTI #
93858820
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2228 | Americas - 310 |
|
$1.6690 / $2.6073 | Buy Now |
|
DISTI #
65027137
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube COO: Malaysia RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2228 | Americas - 35 |
|
$1.5280 / $2.0350 | Buy Now |
US Tariff Estimator: MAX3243EIDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX3243EIDB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX3243EIDB Part Data Attributes
|
|
MAX3243EIDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX3243EIDB
Texas Instruments
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Ssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 3 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 5 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP28,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 150 Ns | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for MAX3243EIDB
This table gives cross-reference parts and alternative options found for MAX3243EIDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3243EIDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MAX3243EIDB Frequently Asked Questions (FAQ)
-
The MAX3243EIDB can support data rates up to 1 Mbps.
-
Yes, the MAX3243EIDB is designed to operate in harsh environments with temperatures ranging from -40°C to 85°C and can withstand electromagnetic interference (EMI).
-
The MAX3243EIDB has built-in electrostatic discharge (ESD) protection, which can withstand up to ±15 kV of ESD voltage.
-
The MAX3243EIDB has a low power consumption of 5mA (typical) when operating at 3.3V and 1Mbps.
-
Yes, the MAX3243EIDB is compatible with other UART transceivers that comply with the TIA/EIA-232-F standard.