Part Details for MAX32550-LCS+ by Analog Devices Inc
Overview of MAX32550-LCS+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for MAX32550-LCS+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | MAX32550 SEC CORTEX-M3 CSBGA Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX32550-LCS+
MAX32550-LCS+ CAD Models
MAX32550-LCS+ Part Data Attributes:
|
MAX32550-LCS+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX32550-LCS+
Analog Devices Inc
DeepCover Secure Arm Cortex-M3 Flash Microcontroller, 121-CSP_BGA-8X8X1.11, 121 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 121-CSP_BGA-8X8X1.11 | |
Pin Count | 121 | |
Manufacturer Package Code | 121-CSP_BGA-8X8X1.11 | |
Date Of Intro | 2014-09-25 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 121 | |
PWM Channels | YES | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 108 MHz | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |