-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 2MB Flash and 256KB SRAM, 100-TQFP_EP-14X14X1.0, 100 Pins, -20 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX32621ICQ+
|
Mouser Electronics | ARM Microcontrollers - MCU SECURE ULTRA-LOW POWER CORTEX M4 TQFP RoHS: Compliant | 178 |
|
$17.1600 / $20.1000 | Buy Now |
|
Analog Devices Inc | SECURE ULTRA-LOW POWER CORTEX Min Qty: 1 Package Multiple: 1 | 4746 |
|
$11.8900 / $20.3900 | Buy Now |
|
Ameya Holding Limited | SECURE ULTRA-LOW POWER CORTEX M4 TQFP | 4746 |
|
RFQ | |
DISTI #
2528077
|
element14 Asia-Pacific | MCU, ARM CORTEX-M4F, 96MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 179 |
|
$15.9655 / $19.7741 | Buy Now |
DISTI #
2528077
|
Farnell | MCU, ARM CORTEX-M4F, 96MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 179 |
|
$13.2504 / $16.1059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX32621ICQ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX32621ICQ+
Analog Devices Inc
Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 2MB Flash and 256KB SRAM, 100-TQFP_EP-14X14X1.0, 100 Pins, -20 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 100-TQFP_EP-14X14X1.0 | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | 100-TQFP_EP-14X14X1.0 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2015-07-28 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 1.8V NOM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 262144 | |
ROM (words) | 2097152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 96 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |