-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 512KB Flash and 160KB SRAM, 68-LFCSP-8X8X0.8, 68 Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX32625ITKL+
|
Mouser Electronics | ARM Microcontrollers - MCU ENTERPRISE LITE ARM M4 32 BIT MICRO RoHS: Compliant | 257 |
|
$6.9800 / $11.0300 | Buy Now |
|
Analog Devices Inc | ENTERPRISE LITE ARM M4 32 BIT Min Qty: 1 Package Multiple: 1 | 6774 |
|
$5.9100 / $11.0300 | Buy Now |
|
Ameya Holding Limited | 6774 |
|
RFQ | ||
DISTI #
3249790
|
element14 Asia-Pacific | MCU, 32BIT, 96MHZ, TQFN-EP-68 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.3726 / $11.6499 | Buy Now |
DISTI #
3249790
|
Farnell | MCU, 32BIT, 96MHZ, TQFN-EP-68 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.9400 / $10.9611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX32625ITKL+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX32625ITKL+
Analog Devices Inc
Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU) with 512KB Flash and 160KB SRAM, 68-LFCSP-8X8X0.8, 68 Pins
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 68-LFCSP-8X8X0.8 | |
Package Description | TQFN-68 | |
Pin Count | 68 | |
Manufacturer Package Code | 68-LFCSP-8X8X0.8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 1.8V NOM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 0.032 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 68 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 131072 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 96 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |